Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com, 2m Male Micro HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

RS Stock No.: 193-0233Brand: StarTech.comManufacturers Part No.: HDDDVIMM2MDistrelec Article No.: 30252495
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

2m

Connector 1

Micro HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Distrelec Product Id

30252495

Country of Origin

China

Stock information temporarily unavailable.

AED 114.87

AED 114.87 Each (ex VAT)

AED 120.61

AED 120.61 Each (inc. VAT)

StarTech.com, 2m Male Micro HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

AED 114.87

AED 114.87 Each (ex VAT)

AED 120.61

AED 120.61 Each (inc. VAT)

StarTech.com, 2m Male Micro HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Connector 1

Micro HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Distrelec Product Id

30252495

Country of Origin

China