StarTech.com HDMI 1.4, 20cm Female HDMI to Male DVI-D Dual LinkHigh Speed 1920 x 1200

Technical Document
Specifications
Brand
StarTech.comLength
20cm
Connector 1
HDMI
Connector 2
DVI-D Dual Link
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
1920 x 1200
Connector 1 Gender
Female
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG
Standards Met
CE
Distrelec Product Id
30214166
Country of Origin
China
AED 84.98
AED 84.98 Each (ex VAT)
AED 89.23
AED 89.23 Each (inc. VAT)
1
AED 84.98
AED 84.98 Each (ex VAT)
AED 89.23
AED 89.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
20cm
Connector 1
HDMI
Connector 2
DVI-D Dual Link
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
1920 x 1200
Connector 1 Gender
Female
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG
Standards Met
CE
Distrelec Product Id
30214166
Country of Origin
China