StarTech.com, 5m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Distrelec Product Id
30252501
Country of Origin
China
AED 174.77
AED 174.77 Each (ex VAT)
AED 183.51
AED 183.51 Each (inc. VAT)
1
AED 174.77
AED 174.77 Each (ex VAT)
AED 183.51
AED 183.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Distrelec Product Id
30252501
Country of Origin
China