StarTech.com, 7m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

RS Stock No.: 213-3072Brand: StarTech.comManufacturers Part No.: HDDVIMM7M
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

7m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Standards Met

CE Certificate, DPCP, FCC Certificate, HDCP

Country of Origin

China

Stock information temporarily unavailable.

AED 275.47

AED 275.47 Each (ex VAT)

AED 289.24

AED 289.24 Each (inc. VAT)

StarTech.com, 7m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

AED 275.47

AED 275.47 Each (ex VAT)

AED 289.24

AED 289.24 Each (inc. VAT)

StarTech.com, 7m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

7m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Standards Met

CE Certificate, DPCP, FCC Certificate, HDCP

Country of Origin

China