StarTech.com High Speed Cable, 900mm

RS Stock No.: 193-0235Brand: StarTech.comManufacturers Part No.: HDMIADMM3
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

900mm

HDMI Version

High Speed

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH, RoHS

Country of Origin

China

AED 60.69

AED 60.69 Each (ex VAT)

AED 63.72

AED 63.72 Each (inc. VAT)

StarTech.com High Speed Cable, 900mm

AED 60.69

AED 60.69 Each (ex VAT)

AED 63.72

AED 63.72 Each (inc. VAT)

StarTech.com High Speed Cable, 900mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

900mm

HDMI Version

High Speed

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH, RoHS

Country of Origin

China