StarTech.com AV Adapter, Male HDMI to Female DVI-D

Technical Document
Specifications
Brand
StarTech.comConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
DVI-D
Type
HDMI
End 1
Male HDMI (1)
End 2
Female DVI-D
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
50mm
Distrelec Product Id
30252503
Country of Origin
China
AED 87.04
AED 87.04 Each (ex VAT)
AED 91.39
AED 91.39 Each (inc. VAT)
1
AED 87.04
AED 87.04 Each (ex VAT)
AED 91.39
AED 91.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
DVI-D
Type
HDMI
End 1
Male HDMI (1)
End 2
Female DVI-D
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
50mm
Distrelec Product Id
30252503
Country of Origin
China