StarTech.com, 1.8m Male HDMI to Male DVI-D Single Link High Speed 1920 x 1200

RS Stock No.: 176-5678Brand: StarTech.comManufacturers Part No.: HDMIDVIMM6Distrelec Article No.: 30214173
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

1.8m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30214173

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 88.20

AED 88.20 Each (ex VAT)

AED 92.61

AED 92.61 Each (inc. VAT)

StarTech.com, 1.8m Male HDMI to Male DVI-D Single Link High Speed 1920 x 1200

AED 88.20

AED 88.20 Each (ex VAT)

AED 92.61

AED 92.61 Each (inc. VAT)

StarTech.com, 1.8m Male HDMI to Male DVI-D Single Link High Speed 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1.8m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

1920 x 1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30214173

Country of Origin

China

You may be interested in