StarTech.com HDMI 2.1, 1m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz

RS Stock No.: 236-8316Brand: StarTech.comManufacturers Part No.: HDMM21V1MDistrelec Article No.: 30252510
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Ultra High Speed

HDMI Version

HDMI 2.1

Maximum Resolution

8K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black/Grey

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

TPE

Standards Met

CE, RoHS Compliant

Distrelec Product Id

30252510

Country of Origin

China

Stock information temporarily unavailable.

AED 145.84

AED 145.84 Each (ex VAT)

AED 153.13

AED 153.13 Each (inc. VAT)

StarTech.com HDMI 2.1, 1m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz

AED 145.84

AED 145.84 Each (ex VAT)

AED 153.13

AED 153.13 Each (inc. VAT)

StarTech.com HDMI 2.1, 1m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Ultra High Speed

HDMI Version

HDMI 2.1

Maximum Resolution

8K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black/Grey

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

TPE

Standards Met

CE, RoHS Compliant

Distrelec Product Id

30252510

Country of Origin

China