Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com HDMI 1.4, 2m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5686Brand: StarTech.comManufacturers Part No.: HDMM2MDistrelec Article No.: 30214180
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30214180

Country of Origin

China

You may be interested in
RS PRO, 2m Male HDMI to Male HDMI 4K
AED 30.43Each (ex VAT)
Stock information temporarily unavailable.

AED 76.65

AED 76.65 Each (ex VAT)

AED 80.48

AED 80.48 Each (inc. VAT)

StarTech.com HDMI 1.4, 2m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

AED 76.65

AED 76.65 Each (ex VAT)

AED 80.48

AED 80.48 Each (inc. VAT)

StarTech.com HDMI 1.4, 2m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2m Male HDMI to Male HDMI 4K
AED 30.43Each (ex VAT)

Technical Document

Specifications

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30214180

Country of Origin

China

You may be interested in
RS PRO, 2m Male HDMI to Male HDMI 4K
AED 30.43Each (ex VAT)