Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com port 5.25 to 3.5 in, SAS, SATA Hard Drive Hot Swap Bay

RS Stock No.: 186-1565Brand: StarTech.comManufacturers Part No.: HSB1SATSASBADistrelec Article No.: 30231360
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

Hard Drive Hot Swap Bay

Supported Form Factor

5.25 to 3.5 in, SAS, SATA

Number of Drives Supported

1

Dimensions

179.4 x 146 x 39mm

Country of Origin

China

Stock information temporarily unavailable.

AED 269.74

AED 269.74 Each (ex VAT)

AED 283.23

AED 283.23 Each (inc. VAT)

StarTech.com port 5.25 to 3.5 in, SAS, SATA Hard Drive Hot Swap Bay

AED 269.74

AED 269.74 Each (ex VAT)

AED 283.23

AED 283.23 Each (inc. VAT)

StarTech.com port 5.25 to 3.5 in, SAS, SATA Hard Drive Hot Swap Bay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hard Drive Hot Swap Bay

Supported Form Factor

5.25 to 3.5 in, SAS, SATA

Number of Drives Supported

1

Dimensions

179.4 x 146 x 39mm

Country of Origin

China