StarTech.com RS232, RS422, RS485 D Sub 9 Pin Female to D-sub, 9 Pin Male Interface Converter
RS Stock No.: 186-4060Brand: StarTech.comManufacturers Part No.: IC232485SDistrelec Article No.: 30366436

Technical Document
Specifications
Brand
StarTech.comBus Type
RS232, RS422, RS485
Connector A
D Sub 9 Pin
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Country of Origin
China
AED 632.00
AED 632.00 Each (ex VAT)
AED 663.60
AED 663.60 Each (inc. VAT)
StarTech.com RS232, RS422, RS485 D Sub 9 Pin Female to D-sub, 9 Pin Male Interface Converter
1
AED 632.00
AED 632.00 Each (ex VAT)
AED 663.60
AED 663.60 Each (inc. VAT)
StarTech.com RS232, RS422, RS485 D Sub 9 Pin Female to D-sub, 9 Pin Male Interface Converter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
RS232, RS422, RS485
Connector A
D Sub 9 Pin
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Country of Origin
China