Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com RS232 USB A Female to D-sub, 9 Pin Female Interface Converter

RS Stock No.: 179-7985Brand: StarTech.comManufacturers Part No.: ICUSB232FTNDistrelec Article No.: 30214190
brand-logo

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Female

USB Standard

USB 2.0

Maximum Baud Rate

921.6kbit/s

Distrelec Product Id

30214190

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 225.22

AED 225.22 Each (ex VAT)

AED 236.48

AED 236.48 Each (inc. VAT)

StarTech.com RS232 USB A Female to D-sub, 9 Pin Female Interface Converter

AED 225.22

AED 225.22 Each (ex VAT)

AED 236.48

AED 236.48 Each (inc. VAT)

StarTech.com RS232 USB A Female to D-sub, 9 Pin Female Interface Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Female

USB Standard

USB 2.0

Maximum Baud Rate

921.6kbit/s

Distrelec Product Id

30214190

Country of Origin

Taiwan, Province Of China

You may be interested in