Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 5.1 Channel USB 2.0 Sound Card

RS Stock No.: 138-3569Brand: StarTech.comManufacturers Part No.: ICUSBAUDIO2DDistrelec Article No.: 30252546
brand-logo
View all in Sound Cards

Technical Document

Specifications

Enclosure Type

External

Bus Type

USB 2.0

Audio Connection Type

3.5mm Mini-Jack

Number of Audio Channels

5.1

Dimensions

47 x 46 x 16mm

Country of Origin

China

Product details

USB Audio

Stock information temporarily unavailable.

AED 223.61

AED 223.61 Each (ex VAT)

AED 234.79

AED 234.79 Each (inc. VAT)

StarTech.com 5.1 Channel USB 2.0 Sound Card

AED 223.61

AED 223.61 Each (ex VAT)

AED 234.79

AED 234.79 Each (inc. VAT)

StarTech.com 5.1 Channel USB 2.0 Sound Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

External

Bus Type

USB 2.0

Audio Connection Type

3.5mm Mini-Jack

Number of Audio Channels

5.1

Dimensions

47 x 46 x 16mm

Country of Origin

China

Product details

USB Audio