Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 7.1 Channel USB 2.0 Sound Card

RS Stock No.: 138-3577Brand: StarTech.comManufacturers Part No.: ICUSBAUDIO7DDistrelec Article No.: 30252548
brand-logo
View all in Sound Cards

Technical Document

Specifications

Number of Audio Channels

7.1

Enclosure Type

External

Bus Type

USB 2.0

Audio Connection Type

3.5mm Mini-Jack

Country of Origin

China

Product details

USB Audio

Stock information temporarily unavailable.

AED 266.60

AED 266.60 Each (ex VAT)

AED 279.93

AED 279.93 Each (inc. VAT)

StarTech.com 7.1 Channel USB 2.0 Sound Card

AED 266.60

AED 266.60 Each (ex VAT)

AED 279.93

AED 279.93 Each (inc. VAT)

StarTech.com 7.1 Channel USB 2.0 Sound Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Audio Channels

7.1

Enclosure Type

External

Bus Type

USB 2.0

Audio Connection Type

3.5mm Mini-Jack

Country of Origin

China

Product details

USB Audio