StarTech.com IESC1G50UP, Unmanaged 5 Port Gigabit Switch With PoE

Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
5
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Network Speed
10/100/1000Mbit/s
Model
IESC1G50UP
Distrelec Product Id
30294015
Country of Origin
Taiwan, Province Of China
AED 1,863.70
AED 1,863.70 Each (ex VAT)
AED 1,956.88
AED 1,956.88 Each (inc. VAT)
1
AED 1,863.70
AED 1,863.70 Each (ex VAT)
AED 1,956.88
AED 1,956.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
5
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Network Speed
10/100/1000Mbit/s
Model
IESC1G50UP
Distrelec Product Id
30294015
Country of Origin
Taiwan, Province Of China