Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

RS Stock No.: 186-4028Brand: StarTech.comManufacturers Part No.: LSATA24
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

610mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Connector B Number of Contacts

7

Connector A

SATA

Connector B

SATA

Connector B Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

AED 44.91

AED 44.91 Each (ex VAT)

AED 47.16

AED 47.16 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

AED 44.91

AED 44.91 Each (ex VAT)

AED 47.16

AED 47.16 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 610mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

610mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Connector B Number of Contacts

7

Connector A

SATA

Connector B

SATA

Connector B Gender

Female

Country of Origin

China