StarTech.com Female SATA Data to Female SATA Data Cable, 152.4mm

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
152.4mm
Connector 2 Orientation
Straight
Sheath Colour
Red
Connector B Gender
Female
Connector B
SATA
Connector A
SATA
Connector B Number of Contacts
7
Distrelec Product Id
30233165
Country of Origin
China
AED 39.90
AED 39.90 Each (ex VAT)
AED 41.90
AED 41.90 Each (inc. VAT)
1
AED 39.90
AED 39.90 Each (ex VAT)
AED 41.90
AED 41.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
152.4mm
Connector 2 Orientation
Straight
Sheath Colour
Red
Connector B Gender
Female
Connector B
SATA
Connector A
SATA
Connector B Number of Contacts
7
Distrelec Product Id
30233165
Country of Origin
China