StarTech.com Female SATA Data to Female SATA Data Cable, 203.2mm

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Length
203.2mm
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Sheath Colour
Red
Connector A
SATA
Connector B Gender
Female
Connector B Number of Contacts
7
Connector B
SATA
Distrelec Product Id
30233166
Country of Origin
China
AED 39.40
AED 39.40 Each (ex VAT)
AED 41.37
AED 41.37 Each (inc. VAT)
1
AED 39.40
AED 39.40 Each (ex VAT)
AED 41.37
AED 41.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Length
203.2mm
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Sheath Colour
Red
Connector A
SATA
Connector B Gender
Female
Connector B Number of Contacts
7
Connector B
SATA
Distrelec Product Id
30233166
Country of Origin
China