Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Laptop Stand For Use With Laptop, Tablet

RS Stock No.: 197-5211Brand: StarTech.comManufacturers Part No.: LTSTNDDistrelec Article No.: 30231379
brand-logo
View all in Laptop Stands

Technical Document

Specifications

Tilt Adjustable

No

For Use With

Laptop, Tablet

Tilt Adjustable

No

Integral Fan

No

Integral Fan

No

Dimensions

318 x 357 x 185mm

Non-Slip Pads

No

Non-Slip Pads

No

Colour

black, silver

Weight

3.2kg

Depth

318mm

Height

185mm

Width

357mm

Country of Origin

China

Stock information temporarily unavailable.

AED 506.09

AED 506.09 Each (ex VAT)

AED 531.39

AED 531.39 Each (inc. VAT)

StarTech.com Laptop Stand For Use With Laptop, Tablet

AED 506.09

AED 506.09 Each (ex VAT)

AED 531.39

AED 531.39 Each (inc. VAT)

StarTech.com Laptop Stand For Use With Laptop, Tablet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tilt Adjustable

No

For Use With

Laptop, Tablet

Tilt Adjustable

No

Integral Fan

No

Integral Fan

No

Dimensions

318 x 357 x 185mm

Non-Slip Pads

No

Non-Slip Pads

No

Colour

black, silver

Weight

3.2kg

Depth

318mm

Height

185mm

Width

357mm

Country of Origin

China