StarTech.com Laptop Stand For Use With Ultrabook, Macbook

RS Stock No.: 236-8322Brand: StarTech.comManufacturers Part No.: LTSTND2IN1Distrelec Article No.: 30231380
brand-logo
View all in Laptop Stands

Technical Document

Specifications

For Use With

Ultrabook, Macbook

Tilt Adjustable

Yes

Dimensions

233 x 73 x 167mm

Integral Fan

No

Integral Fan

No

Non-Slip Pads

Yes

Weight

0.54kg

Depth

238mm

Height

73mm

Width

167mm

Country of Origin

China

Stock information temporarily unavailable.

AED 227.12

AED 227.12 Each (ex VAT)

AED 238.48

AED 238.48 Each (inc. VAT)

StarTech.com Laptop Stand For Use With Ultrabook, Macbook

AED 227.12

AED 227.12 Each (ex VAT)

AED 238.48

AED 238.48 Each (inc. VAT)

StarTech.com Laptop Stand For Use With Ultrabook, Macbook
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Ultrabook, Macbook

Tilt Adjustable

Yes

Dimensions

233 x 73 x 167mm

Integral Fan

No

Integral Fan

No

Non-Slip Pads

Yes

Weight

0.54kg

Depth

238mm

Height

73mm

Width

167mm

Country of Origin

China