Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Laptop Lock for use with Laptop, Desktop

RS Stock No.: 221-7271Brand: StarTech.comManufacturers Part No.: LTULOCK4D
brand-logo
View all in Laptop Locks

Technical Document

Specifications

Chain Diameter

4.4 mm

Type

Cable Lock

Accessory Type

Combination Lock

Length

2m

For Use With

Laptop, Desktop

Material

Steel

Lock Included

Yes

Alarm Included

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 224.70

AED 224.70 Each (ex VAT)

AED 235.94

AED 235.94 Each (inc. VAT)

StarTech.com Laptop Lock for use with Laptop, Desktop

AED 224.70

AED 224.70 Each (ex VAT)

AED 235.94

AED 235.94 Each (inc. VAT)

StarTech.com Laptop Lock for use with Laptop, Desktop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chain Diameter

4.4 mm

Type

Cable Lock

Accessory Type

Combination Lock

Length

2m

For Use With

Laptop, Desktop

Material

Steel

Lock Included

Yes

Alarm Included

No

Country of Origin

Taiwan, Province Of China