Technical Document
Specifications
Brand
StarTech.comDrive Size
3.14in
Drive Interface
M.2 NVMe
Port Types
USB C
Body Material
Metal
Dimensions
19.5 x 13 x 2cm
Country of Origin
Taiwan, Province Of China
AED 2,494.96
AED 2,494.96 Each (ex VAT)
AED 2,619.71
AED 2,619.71 Each (inc. VAT)
StarTech.com 3.14in M.2 NVMe Hard Drive Enclosure, USB C
1
AED 2,494.96
AED 2,494.96 Each (ex VAT)
AED 2,619.71
AED 2,619.71 Each (inc. VAT)
StarTech.com 3.14in M.2 NVMe Hard Drive Enclosure, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comDrive Size
3.14in
Drive Interface
M.2 NVMe
Port Types
USB C
Body Material
Metal
Dimensions
19.5 x 13 x 2cm
Country of Origin
Taiwan, Province Of China