Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com port U.2 U.2 to M.2 adapter

RS Stock No.: 186-1562Brand: StarTech.comManufacturers Part No.: M2E4SFF8643Distrelec Article No.: 30231383
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

U.2 to M.2 adapter

Supported Form Factor

U.2

Number of Drives Supported

1

Dimensions

63 x 21 x 15mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 124.60

AED 124.60 Each (ex VAT)

AED 130.83

AED 130.83 Each (inc. VAT)

StarTech.com port U.2 U.2 to M.2 adapter

AED 124.60

AED 124.60 Each (ex VAT)

AED 130.83

AED 130.83 Each (inc. VAT)

StarTech.com port U.2 U.2 to M.2 adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

U.2 to M.2 adapter

Supported Form Factor

U.2

Number of Drives Supported

1

Dimensions

63 x 21 x 15mm

Country of Origin

Taiwan, Province Of China