StarTech.com Cisco Compatible RJ45 Single Mode Transceiver Module, Full Duplex, 10/100/1000Mbit/s

RS Stock No.: 186-3961Brand: StarTech.comManufacturers Part No.: MASFP1GBTXSTDistrelec Article No.: 30294073
brand-logo

Technical Document

Specifications

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

100m

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Compatible Brands

Cisco

Country of Origin

China

AED 351.33

AED 351.33 Each (ex VAT)

AED 368.90

AED 368.90 Each (inc. VAT)

StarTech.com Cisco Compatible RJ45 Single Mode Transceiver Module, Full Duplex, 10/100/1000Mbit/s

AED 351.33

AED 351.33 Each (ex VAT)

AED 368.90

AED 368.90 Each (inc. VAT)

StarTech.com Cisco Compatible RJ45 Single Mode Transceiver Module, Full Duplex, 10/100/1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

100m

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Compatible Brands

Cisco

Country of Origin

China