StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution

RS Stock No.: 177-8834Brand: StarTech.comManufacturers Part No.: MCHD2VGAA2
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

Micro HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

258mm

Country of Origin

China

You may be interested in

AED 227.64

AED 227.64 Each (ex VAT)

AED 239.02

AED 239.02 Each (inc. VAT)

StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution

AED 227.64

AED 227.64 Each (ex VAT)

AED 239.02

AED 239.02 Each (inc. VAT)

StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Video Input

Micro HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

258mm

Country of Origin

China

You may be interested in