StarTech.com RJ45, SC Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 550m

RS Stock No.: 179-8000Brand: StarTech.comManufacturers Part No.: MCM1110SFPDistrelec Article No.: 30294076
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Connection Port

RJ45, SC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

550m

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Distrelec Product Id

30294076

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 362.51

AED 362.51 Each (ex VAT)

AED 380.64

AED 380.64 Each (inc. VAT)

StarTech.com RJ45, SC Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 550m

AED 362.51

AED 362.51 Each (ex VAT)

AED 380.64

AED 380.64 Each (inc. VAT)

StarTech.com RJ45, SC Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 550m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

RJ45, SC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

550m

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Distrelec Product Id

30294076

Country of Origin

Taiwan, Province Of China