StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

RS Stock No.: 176-5712Brand: StarTech.comManufacturers Part No.: MDP2DPMM10Distrelec Article No.: 30233177
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Connector B

DisplayPort

Connector B Gender

Male

Distrelec Product Id

30233177

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 122.80

AED 122.80 Each (ex VAT)

AED 128.94

AED 128.94 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

AED 122.80

AED 122.80 Each (ex VAT)

AED 128.94

AED 128.94 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Connector B

DisplayPort

Connector B Gender

Male

Distrelec Product Id

30233177

Country of Origin

China

You may be interested in