StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 1.8m

RS Stock No.: 176-5658Brand: StarTech.comManufacturers Part No.: MDP2DPMM6Distrelec Article No.: 30233182
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

1.8m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Standards Met

REACH Compliant, RoHS Compliant

Version

1.2

Distrelec Product Id

30233182

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 84.58

AED 84.58 Each (ex VAT)

AED 88.81

AED 88.81 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 1.8m

AED 84.58

AED 84.58 Each (ex VAT)

AED 88.81

AED 88.81 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

1.8m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Standards Met

REACH Compliant, RoHS Compliant

Version

1.2

Distrelec Product Id

30233182

Country of Origin

China

You may be interested in