Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Mini DisplayPort to DVI Adapter, 130mm Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 177-8749Brand: StarTech.comManufacturers Part No.: MDP2DVIDistrelec Article No.: 30214206
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

130mm

Distrelec Product Id

30214206

Country of Origin

China

Stock information temporarily unavailable.

AED 75.96

AED 75.96 Each (ex VAT)

AED 79.76

AED 79.76 Each (inc. VAT)

StarTech.com Mini DisplayPort to DVI Adapter, 130mm Length - 1920 x 1200 Maximum Resolution

AED 75.96

AED 75.96 Each (ex VAT)

AED 79.76

AED 79.76 Each (inc. VAT)

StarTech.com Mini DisplayPort to DVI Adapter, 130mm Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

130mm

Distrelec Product Id

30214206

Country of Origin

China