Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Mini DisplayPort to DVI Adapter, 900mm Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 177-8755Brand: StarTech.comManufacturers Part No.: MDP2DVIMM3BDistrelec Article No.: 30233187
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

900mm

Country of Origin

China

Stock information temporarily unavailable.

AED 131.40

AED 131.40 Each (ex VAT)

AED 137.97

AED 137.97 Each (inc. VAT)

StarTech.com Mini DisplayPort to DVI Adapter, 900mm Length - 1920 x 1200 Maximum Resolution

AED 131.40

AED 131.40 Each (ex VAT)

AED 137.97

AED 137.97 Each (inc. VAT)

StarTech.com Mini DisplayPort to DVI Adapter, 900mm Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

900mm

Country of Origin

China