Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 177-8816Brand: StarTech.comManufacturers Part No.: MDP2DVIMM6BSDistrelec Article No.: 30233193
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

1.8m

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 262.60

AED 262.60 Each (ex VAT)

AED 275.73

AED 275.73 Each (inc. VAT)

StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum Resolution

AED 262.60

AED 262.60 Each (ex VAT)

AED 275.73

AED 275.73 Each (inc. VAT)

StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

1.8m

Country of Origin

China

You may be interested in