Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Mini DisplayPort to HDMI Adapter, 150mm Length - 4K x 2K Maximum Resolution

RS Stock No.: 177-8769Brand: StarTech.comManufacturers Part No.: MDP2HD4KSWDistrelec Article No.: 30252555
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

150mm

Distrelec Product Id

30252555

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 221.05

AED 221.05 Each (ex VAT)

AED 232.10

AED 232.10 Each (inc. VAT)

StarTech.com Mini DisplayPort to HDMI Adapter, 150mm Length - 4K x 2K Maximum Resolution

AED 221.05

AED 221.05 Each (ex VAT)

AED 232.10

AED 232.10 Each (inc. VAT)

StarTech.com Mini DisplayPort to HDMI Adapter, 150mm Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

150mm

Distrelec Product Id

30252555

Country of Origin

China

You may be interested in