StarTech.com Mini DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolution
RS Stock No.: 177-8806Brand: StarTech.comManufacturers Part No.: MDP2HDMM5MBDistrelec Article No.: 30233204

Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
5m
Stock information temporarily unavailable.
AED 215.58
AED 215.58 Each (ex VAT)
AED 226.36
AED 226.36 Each (inc. VAT)
StarTech.com Mini DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolution
1
AED 215.58
AED 215.58 Each (ex VAT)
AED 226.36
AED 226.36 Each (inc. VAT)
StarTech.com Mini DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
5m