Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Mini DisplayPort to VGA Adapter, 120mm Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 177-8763Brand: StarTech.comManufacturers Part No.: MDP2VGAWDistrelec Article No.: 30233220
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

120mm

Distrelec Product Id

30233220

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 48.51

AED 48.51 Each (ex VAT)

AED 50.94

AED 50.94 Each (inc. VAT)

StarTech.com Mini DisplayPort to VGA Adapter, 120mm Length - 1920 x 1200 Maximum Resolution

AED 48.51

AED 48.51 Each (ex VAT)

AED 50.94

AED 50.94 Each (inc. VAT)

StarTech.com Mini DisplayPort to VGA Adapter, 120mm Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

120mm

Distrelec Product Id

30233220

Country of Origin

China

You may be interested in