Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
1
Maximum Screen Size
32in
Maximum Load
30kg
Width
285mm
Height
98mm
Depth
590mm
Country of Origin
Taiwan, Province Of China
AED 387.71
AED 387.71 Each (ex VAT)
AED 407.10
AED 407.10 Each (inc. VAT)
StarTech.com MONSTNDCORNR 1 Monitor Riser, 32in Max Screen Size, 30kg Max Load
1
AED 387.71
AED 387.71 Each (ex VAT)
AED 407.10
AED 407.10 Each (inc. VAT)
StarTech.com MONSTNDCORNR 1 Monitor Riser, 32in Max Screen Size, 30kg Max Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
1
Maximum Screen Size
32in
Maximum Load
30kg
Width
285mm
Height
98mm
Depth
590mm
Country of Origin
Taiwan, Province Of China