Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
DisplayPort
Number of Video Outputs
3
Number of Video Inputs
1
Number Of Ports
3
Power Source
USB
Country of Origin
China
Stock information temporarily unavailable.
AED 437.12
AED 437.12 Each (ex VAT)
AED 458.98
AED 458.98 Each (inc. VAT)
StarTech.com 3 Port 1 Input 3 Output DisplayPort Splitter
1
AED 437.12
AED 437.12 Each (ex VAT)
AED 458.98
AED 458.98 Each (inc. VAT)
StarTech.com 3 Port 1 Input 3 Output DisplayPort Splitter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
DisplayPort
Number of Video Outputs
3
Number of Video Inputs
1
Number Of Ports
3
Power Source
USB
Country of Origin
China