Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 3 port Adapter, 7680x4320 Maximum Resolution

RS Stock No.: 213-3153Brand: StarTech.comManufacturers Part No.: MST14DP123DPDistrelec Article No.: 30233230
brand-logo
View all in Video Converters

Technical Document

Specifications

Number of Video Outputs

3

Number of Video Inputs

1

Maximum Resolution

7680x4320

Power Source

USB

Dimensions

250 x 43 x 14mm

Weight

55g

Depth

14mm

Height

43mm

Width

250mm

Distrelec Product Id

30233230

Distrelec Product Id

30233230

Country of Origin

China

Stock information temporarily unavailable.

AED 427.66

AED 427.66 Each (ex VAT)

AED 449.04

AED 449.04 Each (inc. VAT)

StarTech.com 3 port Adapter, 7680x4320 Maximum Resolution

AED 427.66

AED 427.66 Each (ex VAT)

AED 449.04

AED 449.04 Each (inc. VAT)

StarTech.com 3 port Adapter, 7680x4320 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Video Outputs

3

Number of Video Inputs

1

Maximum Resolution

7680x4320

Power Source

USB

Dimensions

250 x 43 x 14mm

Weight

55g

Depth

14mm

Height

43mm

Width

250mm

Distrelec Product Id

30233230

Distrelec Product Id

30233230

Country of Origin

China