Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Dual Monitor 4K USB-C Laptop Docking Station with DisplayPort, HDMI - 4 x USB ports, USB A, USB C

RS Stock No.: 138-3775Brand: StarTech.comManufacturers Part No.: MST30C2DPPD
brand-logo
View all in Docking Stations

Technical Document

Specifications

Maximum Resolution

4096 x 2160

Number of Usb Ports

4

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB-C

Country of Origin

China

Product details

Laptop Docking Station

Stock information temporarily unavailable.

AED 1,227.24

AED 1,227.24 Each (ex VAT)

AED 1,288.60

AED 1,288.60 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C Laptop Docking Station with DisplayPort, HDMI - 4 x USB ports, USB A, USB C

AED 1,227.24

AED 1,227.24 Each (ex VAT)

AED 1,288.60

AED 1,288.60 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C Laptop Docking Station with DisplayPort, HDMI - 4 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resolution

4096 x 2160

Number of Usb Ports

4

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB-C

Country of Origin

China

Product details

Laptop Docking Station