Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB C to DisplayPort Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 30Hz

RS Stock No.: 176-5825Brand: StarTech.comManufacturers Part No.: MSTCDP122DPDistrelec Article No.: 30233231
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

324mm

Maximum Resolution

4K

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.1

Country of Origin

China

Stock information temporarily unavailable.

AED 335.88

AED 335.88 Each (ex VAT)

AED 352.67

AED 352.67 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 30Hz

AED 335.88

AED 335.88 Each (ex VAT)

AED 352.67

AED 352.67 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

324mm

Maximum Resolution

4K

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.1

Country of Origin

China