Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Male VGA to Male VGA Cable, 10m Black

RS Stock No.: 176-5735Brand: StarTech.comManufacturers Part No.: MXTMMHQ10MDistrelec Article No.: 30218773
brand-logo
View all in VGA Cables

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Connector B

VGA

Connector B Gender

Male

Distrelec Product Id

30218773

Connector A

VGA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 281.56

AED 281.56 Each (ex VAT)

AED 295.64

AED 295.64 Each (inc. VAT)

StarTech.com Male VGA to Male VGA Cable, 10m Black

AED 281.56

AED 281.56 Each (ex VAT)

AED 295.64

AED 295.64 Each (inc. VAT)

StarTech.com Male VGA to Male VGA Cable, 10m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Connector B

VGA

Connector B Gender

Male

Distrelec Product Id

30218773

Connector A

VGA

Country of Origin

China

You may be interested in