Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com Male VGA to Male VGA Cable, 3m Black

RS Stock No.: 176-5665Brand: StarTech.comManufacturers Part No.: MXTMMHQ3MDistrelec Article No.: 30218776
brand-logo
View all in VGA Cables

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Connector A

VGA

Connector B Gender

Male

Connector B

VGA

Distrelec Product Id

30218776

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 98.36

AED 98.36 Each (ex VAT)

AED 103.28

AED 103.28 Each (inc. VAT)

StarTech.com Male VGA to Male VGA Cable, 3m Black

AED 98.36

AED 98.36 Each (ex VAT)

AED 103.28

AED 103.28 Each (inc. VAT)

StarTech.com Male VGA to Male VGA Cable, 3m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Connector A

VGA

Connector B Gender

Male

Connector B

VGA

Distrelec Product Id

30218776

Country of Origin

China

You may be interested in