Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
0.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Cable Shape
Snagless
American Wire Gauge
24 AWG
Standards Met
CE Certified
Country of Origin
China
AED 43.89
AED 43.89 Each (ex VAT)
AED 46.08
AED 46.08 Each (inc. VAT)
1
AED 43.89
AED 43.89 Each (ex VAT)
AED 46.08
AED 46.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | AED 43.89 |
20 - 49 | AED 40.53 |
50+ | AED 39.06 |
Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
0.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Cable Shape
Snagless
American Wire Gauge
24 AWG
Standards Met
CE Certified
Country of Origin
China