StarTech.com, 1.5m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Orange
Outer Sheath Material
PVC
Wiring Configuration
Straight
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Conductor Strand Type
Solid
Cable Shape
Round
Standards Met
CE Listed, RoHS Compliant
Country of Origin
China
AED 60.01
AED 60.01 Each (ex VAT)
AED 63.01
AED 63.01 Each (inc. VAT)
1
AED 60.01
AED 60.01 Each (ex VAT)
AED 63.01
AED 63.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Orange
Outer Sheath Material
PVC
Wiring Configuration
Straight
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Conductor Strand Type
Solid
Cable Shape
Round
Standards Met
CE Listed, RoHS Compliant
Country of Origin
China