Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Cable Shape
Twisted Pair
Country of Origin
China
AED 58.01
AED 58.01 Each (ex VAT)
AED 60.91
AED 60.91 Each (inc. VAT)
1
AED 58.01
AED 58.01 Each (ex VAT)
AED 60.91
AED 60.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Cable Shape
Twisted Pair
Country of Origin
China