StarTech.com, 2m Cat6, Purple RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 192-9556Brand: StarTech.comManufacturers Part No.: N6PATC2MPL
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Standards Met

CE, REACH, RoHS

Conductor Strand Type

Stranded

Country of Origin

China

Stock information temporarily unavailable.

AED 53.02

AED 53.02 Each (ex VAT)

AED 55.67

AED 55.67 Each (inc. VAT)

StarTech.com, 2m Cat6, Purple RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 53.02

AED 53.02 Each (ex VAT)

AED 55.67

AED 55.67 Each (inc. VAT)

StarTech.com, 2m Cat6, Purple RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Standards Met

CE, REACH, RoHS

Conductor Strand Type

Stranded

Country of Origin

China