Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com, 5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 186-1994Brand: StarTech.comManufacturers Part No.: N6PATC5MBK
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

Cable Shape

Twisted Pair

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Country of Origin

China

Stock information temporarily unavailable.

AED 70.66

AED 70.66 Each (ex VAT)

AED 74.19

AED 74.19 Each (inc. VAT)

StarTech.com, 5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 70.66

AED 70.66 Each (ex VAT)

AED 74.19

AED 74.19 Each (inc. VAT)

StarTech.com, 5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

Cable Shape

Twisted Pair

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Country of Origin

China