Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com, 7m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 192-9559Brand: StarTech.comManufacturers Part No.: N6PATC7MGN
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

7m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Green

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Cable Shape

Snagless

Country of Origin

China

Stock information temporarily unavailable.

AED 100.42

AED 100.42 Each (ex VAT)

AED 105.44

AED 105.44 Each (inc. VAT)

StarTech.com, 7m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 100.42

AED 100.42 Each (ex VAT)

AED 105.44

AED 105.44 Each (inc. VAT)

StarTech.com, 7m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Length

7m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Green

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Cable Shape

Snagless

Country of Origin

China