StarTech.com Port USB VGA KVM Switch, 1920 x 1200 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
1
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Extension Distance
41.6cm
Distrelec Product Id
30231408
Distrelec Product Id
30231408
Country of Origin
Canada
AED 3,340.70
AED 3,340.70 Each (ex VAT)
AED 3,507.74
AED 3,507.74 Each (inc. VAT)
1
AED 3,340.70
AED 3,340.70 Each (ex VAT)
AED 3,507.74
AED 3,507.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
1
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Extension Distance
41.6cm
Distrelec Product Id
30231408
Distrelec Product Id
30231408
Country of Origin
Canada