StarTech.com 15.6in Laptop Backpack, Black

Technical Document
Specifications
Brand
StarTech.comStyle
Backpack
Maximum Screen Size
15.6in
Colour
Black
Material
Nylon
External Dimensions
324 x 203 x 425mm
Weight
1.5kg
External Depth
324mm
External Width
203mm
External Height
425mm
Country of Origin
China
AED 966.35
AED 966.35 Each (ex VAT)
AED 1,014.67
AED 1,014.67 Each (inc. VAT)
1
AED 966.35
AED 966.35 Each (ex VAT)
AED 1,014.67
AED 1,014.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comStyle
Backpack
Maximum Screen Size
15.6in
Colour
Black
Material
Nylon
External Dimensions
324 x 203 x 425mm
Weight
1.5kg
External Depth
324mm
External Width
203mm
External Height
425mm
Country of Origin
China