Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port Dual Monitor USB DisplayPort KVM Switch, Stereo 8K Maximum Resolution

RS Stock No.: 277-321Brand: StarTech.comManufacturers Part No.: P2CDD143-KVM-SWITCH
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Maximum Resolution

8K

Keyboard/Mouse Connection Type

USB

Audio Connection Type

Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,515.03

AED 3,515.03 Each (ex VAT)

AED 3,690.78

AED 3,690.78 Each (inc. VAT)

StarTech.com 2 Port Dual Monitor USB DisplayPort KVM Switch, Stereo 8K Maximum Resolution

AED 3,515.03

AED 3,515.03 Each (ex VAT)

AED 3,690.78

AED 3,690.78 Each (inc. VAT)

StarTech.com 2 Port Dual Monitor USB DisplayPort KVM Switch, Stereo 8K Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Maximum Resolution

8K

Keyboard/Mouse Connection Type

USB

Audio Connection Type

Stereo

Country of Origin

Taiwan, Province Of China